
TLV2541IDG4 | |
|---|---|
DigiKey Part Number | TLV2541IDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2541IDG4 |
Description | IC ADC 12BIT 8-SOIC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2541IDG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Single Ended | Supplier Device Package 8-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2541ID | Rochester Electronics, LLC | 6.706 | 2156-TLV2541ID-ND | 19,50538 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 7,94693 € | 596,02 € |
| Unit Price without VAT: | 7,94693 € |
|---|---|
| Unit Price with VAT: | 9,45685 € |



