


TLV2475IPWPR | |
|---|---|
DigiKey Part Number | 296-10642-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2475IPWPR |
Description | IC CMOS 4 CIRCUIT 16HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2475IPWPR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 16-HTSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,96979 € | 5.939,58 € |
| Unit Price without VAT: | 2,96979 € |
|---|---|
| Unit Price with VAT: | 3,53405 € |

