Similar

TLV2475IDRG4 | |
|---|---|
DigiKey Part Number | TLV2475IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2475IDRG4 |
Description | IC CMOS 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2475IDRG4 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 2.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2475AIDR | Texas Instruments | 25.000 | 296-10634-2-ND | 3,69243 € | Similar |


