
TLV2475AIN | |
|---|---|
DigiKey Part Number | 2156-TLV2475AIN-ND |
Manufacturer | |
Manufacturer Product Number | TLV2475AIN |
Description | IC CMOS 4 CIRCUIT 16DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2475AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 8600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,77809 € | 256,91 € |
| Unit Price without VAT: | 3,77809 € |
|---|---|
| Unit Price with VAT: | 4,49593 € |

