Similar

TLV2474QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-36991-2-ND - Tape & Reel (TR) 296-36991-1-ND - Cut Tape (CT) 296-36991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2474QPWPRQ1 |
Description | IC CMOS 4 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474QPWPRQ1 Models |
Category | Current - Supply 600µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.8 MHz | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Current - Input Bias 2.5 pA | Supplier Device Package 14-HTSSOP |
Voltage - Input Offset 250 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7301SN1T1G | onsemi | 34.955 | 488-LM7301SN1T1GCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,32059 € | 4.641,18 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


