CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2474CDR

DigiKey Part Number
296-2442-2-ND - Tape & Reel (TR)
296-2442-1-ND - Cut Tape (CT)
296-2442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2474CDR
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2474CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
2.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP604-E/SLMicrochip Technology45MCP604-E/SL-ND1,28000 €Similar
MCP604T-E/SLMicrochip Technology2.781MCP604T-E/SLCT-ND1,28000 €Similar
MCP6474-E/SLMicrochip Technology284MCP6474-E/SL-ND1,50000 €Similar
MCP6L4T-E/SLMicrochip Technology1.695MCP6L4T-E/SLCT-ND1,08000 €Similar
MCP6L74T-E/SLMicrochip Technology1.693MCP6L74T-E/SLCT-ND1,17000 €Similar
In-Stock: 3.970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,00300 €20,03 €
251,83520 €45,88 €
1001,65030 €165,03 €
2501,56220 €390,55 €
5001,50916 €754,58 €
1.0001,46544 €1.465,44 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,37797 €3.444,92 €
5.0001,35098 €6.754,90 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €