
TLV2474CDR | |
|---|---|
DigiKey Part Number | 296-2442-2-ND - Tape & Reel (TR) 296-2442-1-ND - Cut Tape (CT) 296-2442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2474CDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96900 € | 19,69 € |
| 25 | 1,80400 € | 45,10 € |
| 100 | 1,62240 € | 162,24 € |
| 250 | 1,53584 € | 383,96 € |
| 500 | 1,48362 € | 741,81 € |
| 1.000 | 1,44067 € | 1.440,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39532 € | 3.488,30 € |
| 5.000 | 1,36799 € | 6.839,95 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

