Similar

TLV2474APWPRQ1 | |
|---|---|
DigiKey Part Number | 296-18276-2-ND - Tape & Reel (TR) 296-18276-1-ND - Cut Tape (CT) 296-18276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2474APWPRQ1 |
Description | IC CMOS 4 CIRCUIT 14HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2474APWPRQ1 Models |
Category | Current - Supply 600µA (x4 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.8 MHz | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Current - Input Bias 2.5 pA | Supplier Device Package 14-HTSSOP |
Voltage - Input Offset 250 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV20062DTBR2G | onsemi | 5.000 | 488-NCV20062DTBR2GCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,87616 € | 7.752,32 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |


