
TLV2473CDR | |
|---|---|
DigiKey Part Number | 296-2441-2-ND - Tape & Reel (TR) 296-2441-1-ND - Cut Tape (CT) 296-2441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2473CDR |
Description | IC CMOS 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2473CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,31600 € | 23,16 € |
| 25 | 2,12560 € | 53,14 € |
| 100 | 1,91690 € | 191,69 € |
| 250 | 1,81728 € | 454,32 € |
| 500 | 1,75726 € | 878,63 € |
| 1.000 | 1,70788 € | 1.707,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65572 € | 4.139,30 € |
| 5.000 | 1,62431 € | 8.121,55 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |

