
TLV2472IDR | |
|---|---|
DigiKey Part Number | 296-TLV2472IDRTR-ND - Tape & Reel (TR) 296-TLV2472IDRCT-ND - Cut Tape (CT) 296-TLV2472IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2472IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 2.5 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,89700 € | 18,97 € |
| 25 | 1,73680 € | 43,42 € |
| 100 | 1,56090 € | 156,09 € |
| 250 | 1,47708 € | 369,27 € |
| 500 | 1,42654 € | 713,27 € |
| 1.000 | 1,38495 € | 1.384,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34105 € | 3.352,62 € |
| 5.000 | 1,31460 € | 6.573,00 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 3,02260 € |

