TLV2472IDGNG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.036
Unit Price: 3,55000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2472IDGNG4

DigiKey Part Number
TLV2472IDGNG4-ND
Manufacturer
Manufacturer Product Number
TLV2472IDGNG4
Description
IC CMOS 2 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2472IDGNG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
600µA (x2 Channels)
Packaging
Tube
Current - Output / Channel
35 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-HVSSOP
Current - Input Bias
2.5 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV2472IDGNTexas Instruments1.036296-34446-5-ND3,55000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes