
TLV2472CDGNR | |
|---|---|
DigiKey Part Number | 296-10612-2-ND - Tape & Reel (TR) 296-10612-1-ND - Cut Tape (CT) 296-10612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2472CDGNR |
Description | IC CMOS 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472CDGNR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,16000 € | 21,60 € |
| 25 | 1,98000 € | 49,50 € |
| 100 | 1,78260 € | 178,26 € |
| 250 | 1,68856 € | 422,14 € |
| 500 | 1,66598 € | 832,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,53591 € | 3.839,78 € |
| 5.000 | 1,50622 € | 7.531,10 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

