
TLV2472CDGN | |
|---|---|
DigiKey Part Number | TLV2472CDGN-ND |
Manufacturer | |
Manufacturer Product Number | TLV2472CDGN |
Description | IC CMOS 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2472CDGN Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50400 € | 25,04 € |
| 80 | 2,10625 € | 168,50 € |
| 160 | 2,01756 € | 322,81 € |
| 320 | 1,94456 € | 622,26 € |
| 560 | 1,89513 € | 1.061,27 € |
| 1.040 | 1,84880 € | 1.922,75 € |
| 2.560 | 1,79427 € | 4.593,33 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

