
TLV2444ID | |
|---|---|
DigiKey Part Number | 296-34432-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2444ID |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2444ID Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03500 € | 30,35 € |
| 50 | 2,64980 € | 132,49 € |
| 100 | 2,53050 € | 253,05 € |
| 250 | 2,40452 € | 601,13 € |
| 500 | 2,32860 € | 1.164,30 € |
| 1.000 | 2,26613 € | 2.266,13 € |
| 2.500 | 2,20017 € | 5.500,43 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

