
TLV2442CPW | |
|---|---|
DigiKey Part Number | TLV2442CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2442CPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2442CPW Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76500 € | 17,65 € |
| 25 | 1,61440 € | 40,36 € |
| 150 | 1,41207 € | 211,81 € |
| 300 | 1,35727 € | 407,18 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

