
TLV2442CDG4 | |
|---|---|
DigiKey Part Number | TLV2442CDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV2442CDG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2442CDG4 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 0,91888 € | 344,58 € |
| Unit Price without VAT: | 0,91888 € |
|---|---|
| Unit Price with VAT: | 1,09347 € |



