CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2442AQDRQ1

DigiKey Part Number
296-28295-2-ND - Tape & Reel (TR)
296-28295-1-ND - Cut Tape (CT)
296-28295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2442AQDRQ1
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2442AQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
750µA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
10 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1.4V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.81 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
300 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 82 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,58370 €3.959,25 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,26100 €

Other Suppliers on DigiKey

82In Stock
Ships from Rochester Electronics, LLC