
TLV2442AIPWR | |
|---|---|
DigiKey Part Number | TLV2442AIPWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2442AIPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2442AIPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 1.4V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 1.81 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,64387 € | 3.287,74 € |
| Unit Price without VAT: | 1,64387 € |
|---|---|
| Unit Price with VAT: | 1,95621 € |

