
TLV2434IPWR | |
|---|---|
DigiKey Part Number | 296-10555-2-ND - Tape & Reel (TR) 296-10555-1-ND - Cut Tape (CT) 296-10555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2434IPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2434IPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 100µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 550 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 2,17800 € | 21,78 € |
| 25 | 1,99760 € | 49,94 € |
| 100 | 1,79900 € | 179,90 € |
| 250 | 1,70432 € | 426,08 € |
| 500 | 1,68264 € | 841,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,56161 € | 3.123,22 € |
| 4.000 | 1,52979 € | 6.119,16 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,45100 € |

