
TLV2434AIPWR | |
|---|---|
DigiKey Part Number | 296-10551-2-ND - Tape & Reel (TR) 296-10551-1-ND - Cut Tape (CT) 296-10551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2434AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2434AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 100µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,26100 € | 22,61 € |
| 25 | 2,07480 € | 51,87 € |
| 100 | 1,87010 € | 187,01 € |
| 250 | 1,77256 € | 443,14 € |
| 500 | 1,71376 € | 856,88 € |
| 1.000 | 1,66538 € | 1.665,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,62556 € | 3.251,12 € |
| 4.000 | 1,59278 € | 6.371,12 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |


