
TLV2432IDR | |
|---|---|
DigiKey Part Number | 296-48701-2-ND - Tape & Reel (TR) 296-48701-1-ND - Cut Tape (CT) 296-48701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2432IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2432IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.25V/µs | |
Gain Bandwidth Product | 550 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 100µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,34300 € | 13,43 € |
| 25 | 1,22440 € | 30,61 € |
| 100 | 1,09400 € | 109,40 € |
| 250 | 1,03180 € | 257,95 € |
| 500 | 0,99428 € | 497,14 € |
| 1.000 | 0,96343 € | 963,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93084 € | 2.327,10 € |
| 5.000 | 0,91121 € | 4.556,05 € |
| 7.500 | 0,90138 € | 6.760,35 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

