CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2432IDR

DigiKey Part Number
296-48701-2-ND - Tape & Reel (TR)
296-48701-1-ND - Cut Tape (CT)
296-48701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2432IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2432IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.25V/µs
Gain Bandwidth Product
550 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,38300 €13,83 €
251,26120 €31,53 €
1001,12680 €112,68 €
2501,06272 €265,68 €
5001,02834 €514,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,95877 €2.396,93 €
5.0000,93855 €4.692,75 €
7.5000,92842 €6.963,15 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €

Other Suppliers on DigiKey

1.675In Stock
Ships from Rochester Electronics, LLC