MFR Recommended

TLV2432AIDRG4 | |
|---|---|
DigiKey Part Number | TLV2432AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2432AIDRG4 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2432AIDRG4 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 550 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2432AIDR | Texas Instruments | 4.335 | 296-TLV2432AIDRCT-ND | 2,55000 € | MFR Recommended |
| CA5260MZ | Renesas Electronics Corporation | 0 | CA5260MZ-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,03997 € | 2.599,93 € |
| 5.000 | 1,01849 € | 5.092,45 € |
| 7.500 | 1,00774 € | 7.558,05 € |
| Unit Price without VAT: | 1,03997 € |
|---|---|
| Unit Price with VAT: | 1,23756 € |



