
TLV2432AIDR | |
|---|---|
DigiKey Part Number | 296-TLV2432AIDRTR-ND - Tape & Reel (TR) 296-TLV2432AIDRCT-ND - Cut Tape (CT) 296-TLV2432AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2432AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2432AIDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 100µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.25V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 550 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,91000 € | 19,10 € |
| 25 | 1,74840 € | 43,71 € |
| 100 | 1,57090 € | 157,09 € |
| 250 | 1,48628 € | 371,57 € |
| 500 | 1,45886 € | 729,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34897 € | 3.372,43 € |
| 5.000 | 1,32227 € | 6.611,35 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

