
TLV2387DGKR | |
|---|---|
DigiKey Part Number | 296-TLV2387DGKRTR-ND - Tape & Reel (TR) 296-TLV2387DGKRCT-ND - Cut Tape (CT) 296-TLV2387DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2387DGKR |
Description | DUAL ULTRA-HIGH-PRECISION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.8V/µs | |
Gain Bandwidth Product | 5.7 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 570µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15100 € | 11,51 € |
| 25 | 1,04640 € | 26,16 € |
| 100 | 0,93220 € | 93,22 € |
| 250 | 0,87764 € | 219,41 € |
| 500 | 0,84480 € | 422,40 € |
| 1.000 | 0,84262 € | 842,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78920 € | 1.973,00 € |
| 5.000 | 0,77200 € | 3.860,00 € |
| 7.500 | 0,76338 € | 5.725,35 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

