MFR Recommended

TLV2354MJB | |
|---|---|
DigiKey Part Number | 296-TLV2354MJB-ND |
Manufacturer | |
Manufacturer Product Number | TLV2354MJB |
Description | LINCMOS QUAD LOW-VOLTAGE DIFFERE |
Customer Reference | |
Detailed Description | Comparator Differential Open-Drain, Rail-to-Rail 14-CDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA (Typ) |
Series | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 600µA |
Part Status Obsolete | Propagation Delay (Max) 650ns (Typ) |
Type Differential | Operating Temperature -55°C ~ 125°C |
Number of Elements 4 | Package / Case 14-CDIP (0.300", 7.62mm) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 8V | Supplier Device Package 14-CDIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2354IDR | Texas Instruments | 0 | TLV2354IDR-ND | 1,50930 € | MFR Recommended |


