Comparator Differential CMOS, MOS, Open-Drain, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2354IPW

DigiKey Part Number
TLV2354IPW-ND
Manufacturer
Manufacturer Product Number
TLV2354IPW
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2354IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Differential
Number of Elements
4
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
2V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 21.139 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4502,01262 €905,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,01262 €
Unit Price with VAT:2,39502 €

Other Suppliers on DigiKey

21.139In Stock
Ships from Rochester Electronics, LLC