MFR Recommended

TLV2352IPW | |
|---|---|
DigiKey Part Number | 296-34412-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV2352IPW |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2352IPW Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 400µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2352IPWR | Texas Instruments | 24.308 | 296-10519-1-ND | 1,17000 € | MFR Recommended |


