Parametric Equivalent
Similar

TLV2352IDR | |
|---|---|
DigiKey Part Number | 296-TLV2352IDRTR-ND - Tape & Reel (TR) 296-TLV2352IDRCT-ND - Cut Tape (CT) 296-TLV2352IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2352IDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2352IDR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 400µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2352IDR | Texas Instruments | 2.450 | 296-TLV2352IDRCT-ND | 1,16000 € | Parametric Equivalent |
| LMV393DR2G | onsemi | 14.602 | LMV393DR2GOSCT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78662 € | 1.966,55 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



