CMOS Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2344IPWR

DigiKey Part Number
TLV2344IPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2344IPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2344IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.6V/µs
Gain Bandwidth Product
1.7 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
1.1 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

3.500In Stock
Ships from Rochester Electronics, LLC