Similar

TLV2342IDR | |
|---|---|
DigiKey Part Number | TLV2342IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2342IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2342IDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2342IPW | Rochester Electronics, LLC | 3.899 | 2156-TLV2342IPW-ND | 3,39107 € | Similar |


