
TLV2322IPW | |
|---|---|
DigiKey Part Number | 2156-TLV2322IPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2322IPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2322IPW Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Bulk | Voltage - Supply Span (Min) 2 V |
Part Status Obsolete | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 85 kHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 0.6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 179 | 1,42782 € | 255,58 € |
| Unit Price without VAT: | 1,42782 € |
|---|---|
| Unit Price with VAT: | 1,69911 € |

