
TLV2316IDR | |
|---|---|
DigiKey Part Number | 296-47285-2-ND - Tape & Reel (TR) 296-47285-1-ND - Cut Tape (CT) 296-47285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2316IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2316IDR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75100 € | 7,51 € |
| 25 | 0,68000 € | 17,00 € |
| 100 | 0,60090 € | 60,09 € |
| 250 | 0,56324 € | 140,81 € |
| 500 | 0,54050 € | 270,25 € |
| 1.000 | 0,52954 € | 529,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50208 € | 1.255,20 € |
| 5.000 | 0,49019 € | 2.450,95 € |
| 7.500 | 0,48423 € | 3.631,72 € |
| 12.500 | 0,47763 € | 5.970,38 € |
| 17.500 | 0,47378 € | 8.291,15 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

