
TLV2304IPWR | |
|---|---|
DigiKey Part Number | 296-10516-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2304IPWR |
Description | IC AMP COMP 14TSSOP |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2304IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Amplifier, Comparator | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |

