TLV2264IDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 15.036
Unit Price: 1,86754 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2264IDG4

DigiKey Part Number
TLV2264IDG4-ND
Manufacturer
Manufacturer Product Number
TLV2264IDG4
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2264IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
710 kHz
Current - Input Bias
50 pA
Voltage - Input Offset
300 µV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2001,67590 €335,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,67590 €
Unit Price with VAT:1,99432 €