CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2264AQD

DigiKey Part Number
TLV2264AQD-ND
Manufacturer
Manufacturer Product Number
TLV2264AQD
Description
IC CMOS 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2264AQD Models
Product Attributes
Filter Similar Products
Category
Current - Supply
800µA (x4 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
2.7 V
Packaging
Tube
Voltage - Supply Span (Max)
8 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Amplifier Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.55V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
710 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4002,12808 €851,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,12808 €
Unit Price with VAT:2,53242 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC