
TLV2262IPW | |
|---|---|
DigiKey Part Number | TLV2262IPW-ND |
Manufacturer | |
Manufacturer Product Number | TLV2262IPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2262IPW Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 1.8mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 710 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV2262IPWR | Texas Instruments | 0 | 296-7448-1-ND | 1,68000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,44400 € | 14,44 € |
| 25 | 1,31680 € | 32,92 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

