TLV2262AQDG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 6.167
Unit Price: 1,63513 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 499
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,24282 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.301
Unit Price: 2,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.041
Unit Price: 2,88000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 207
Unit Price: 3,71000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 12.220
Unit Price: 3,72000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,44894 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2262AQDG4

DigiKey Part Number
TLV2262AQDG4-ND
Manufacturer
Manufacturer Product Number
TLV2262AQDG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2262AQDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
710 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
400µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
8 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3001,12020 €336,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,12020 €
Unit Price with VAT:1,33304 €