
TLV2262AIPWR | |
|---|---|
DigiKey Part Number | 296-14378-2-ND - Tape & Reel (TR) 296-14378-1-ND - Cut Tape (CT) 296-14378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2262AIPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2262AIPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 400µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 8 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 8-TSSOP |
Gain Bandwidth Product 710 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59200 € | 15,92 € |
| 25 | 1,45440 € | 36,36 € |
| 100 | 1,30280 € | 130,28 € |
| 250 | 1,23064 € | 307,66 € |
| 500 | 1,18708 € | 593,54 € |
| 1.000 | 1,15124 € | 1.151,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20676 € | 2.413,52 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

