
TLV2262AIPWR | |
|---|---|
DigiKey Part Number | 296-14378-2-ND - Tape & Reel (TR) 296-14378-1-ND - Cut Tape (CT) 296-14378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2262AIPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2262AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 710 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 8 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,47280 € | 36,82 € |
| 100 | 1,31920 € | 131,92 € |
| 250 | 1,24612 € | 311,53 € |
| 500 | 1,20202 € | 601,01 € |
| 1.000 | 1,16573 € | 1.165,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22195 € | 2.443,90 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

