


TLV2217-25PWR | |
|---|---|
DigiKey Part Number | 296-TLV2217-25PWRTR-ND - Tape & Reel (TR) 296-TLV2217-25PWRCT-ND - Cut Tape (CT) 296-TLV2217-25PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2217-25PWR |
Description | IC REG LIN 2.5V 500MA 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2217-25PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,22282 € | 2.445,64 € |
| 4.000 | 1,19684 € | 4.787,36 € |
| 6.000 | 1,18384 € | 7.103,04 € |
| Unit Price without VAT: | 1,22282 € |
|---|---|
| Unit Price with VAT: | 1,45516 € |

