


TLV2217-25PWR | |
|---|---|
DigiKey Part Number | 296-TLV2217-25PWRTR-ND - Tape & Reel (TR) 296-TLV2217-25PWRCT-ND - Cut Tape (CT) 296-TLV2217-25PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2217-25PWR |
Description | IC REG LIN 2.5V 500MA 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2217-25PWR Models |
Category | Voltage Dropout (Max) 0.5V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Over Voltage |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 12V | Supplier Device Package 20-TSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20761 € | 2.415,22 € |
| 4.000 | 1,18196 € | 4.727,84 € |
| 6.000 | 1,16912 € | 7.014,72 € |
| Unit Price without VAT: | 1,20761 € |
|---|---|
| Unit Price with VAT: | 1,43706 € |

