
TLV1864PWR | |
|---|---|
DigiKey Part Number | 296-TLV1864PWRTR-ND - Tape & Reel (TR) 296-TLV1864PWRCT-ND - Cut Tape (CT) 296-TLV1864PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1864PWR |
Description | 40V NANOPOWER QUAD COMPARATOR WI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 250pA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 7mA @ 12V |
Series | Current - Quiescent (Max) 640nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 45µs (Typ) |
Part Status Active | Hysteresis 5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 40V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 3.6mV @ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67400 € | 26,74 € |
| 25 | 2,45840 € | 61,46 € |
| 100 | 2,22120 € | 222,12 € |
| 250 | 2,10824 € | 527,06 € |
| 500 | 2,09876 € | 1.049,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,91492 € | 5.744,76 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

