
TLV1861DBVR | |
|---|---|
DigiKey Part Number | 296-TLV1861DBVRTR-ND - Tape & Reel (TR) 296-TLV1861DBVRCT-ND - Cut Tape (CT) 296-TLV1861DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1861DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 40V | |
Voltage - Input Offset (Max) | 4.7mV @ 12V | |
Current - Input Bias (Max) | 250pA @ 12V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700nA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 13µs (Typ) | |
Hysteresis | 5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,38600 € | 34,65 € |
| 100 | 1,24020 € | 124,02 € |
| 250 | 1,17080 € | 292,70 € |
| 500 | 1,13764 € | 568,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05193 € | 3.155,79 € |
| 6.000 | 1,03111 € | 6.186,66 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |









