
TLV1842PWR | |
|---|---|
DigiKey Part Number | 296-TLV1842PWRTR-ND - Tape & Reel (TR) 296-TLV1842PWRCT-ND - Cut Tape (CT) 296-TLV1842PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1842PWR |
Description | DUAL, HIGH-SPEED HIGH-VOLTAGE OP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1842PWR Models |
Category | Voltage - Input Offset (Max) 4.5mV @ 12V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 500pA @ 12V |
Series | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 85µA, 115µA |
Part Status Active | Propagation Delay (Max) 110ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,07900 € | 10,79 € |
| 25 | 0,98040 € | 24,51 € |
| 100 | 0,87210 € | 87,21 € |
| 250 | 0,82056 € | 205,14 € |
| 500 | 0,78944 € | 394,72 € |
| 1.000 | 0,78514 € | 785,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73221 € | 2.196,63 € |
| 6.000 | 0,71674 € | 4.300,44 € |
| 9.000 | 0,70899 € | 6.380,91 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

