New Product
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1842DSGR

DigiKey Part Number
296-TLV1842DSGRTR-ND - Tape & Reel (TR)
296-TLV1842DSGRCT-ND - Cut Tape (CT)
296-TLV1842DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1842DSGR
Description
DUAL, HIGH-SPEEDHIGH-VOLTAGE OPE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.005µA @ 12V
Manufacturer
Texas Instruments
Current - Output (Typ)
30mA @ 12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
95µA, 130µA
Part Status
Active
Propagation Delay (Max)
110ns (Typ)
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-WFDFN Exposed Pad
Output Type
Open-Drain, Rail-to-Rail
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 40V
Supplier Device Package
8-WSON (2x2)
Voltage - Input Offset (Max)
2.5mV @ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,07900 €10,79 €
250,98040 €24,51 €
1000,87210 €87,21 €
2500,82056 €205,14 €
5000,78944 €394,72 €
1.0000,78514 €785,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73221 €2.196,63 €
6.0000,71674 €4.300,44 €
9.0000,70899 €6.380,91 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €