
TLV1841QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1841QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV1841QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV1841QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1841QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE, HIGH-SPEED, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 40V | |
Voltage - Input Offset (Max) | 2.5mV @ 12V | |
Current - Input Bias (Max) | 0.005µA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 100µA, 135µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 110ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98800 € | 9,88 € |
| 25 | 0,89680 € | 22,42 € |
| 100 | 0,79680 € | 79,68 € |
| 250 | 0,74920 € | 187,30 € |
| 500 | 0,72048 € | 360,24 € |
| 1.000 | 0,69683 € | 696,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66762 € | 2.002,86 € |
| 6.000 | 0,65333 € | 3.919,98 € |
| 9.000 | 0,64617 € | 5.815,53 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


