
TLV1841DBVR | |
|---|---|
DigiKey Part Number | 296-TLV1841DBVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1841DBVR |
Description | PUSH PULL COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset (Max) 2.5mV @ 12V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 0.005µA @ 12V |
Series | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 100µA, 135µA |
Part Status Active | Propagation Delay (Max) 110ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61778 € | 1.853,34 € |
| Unit Price without VAT: | 0,61778 € |
|---|---|
| Unit Price with VAT: | 0,73516 € |

