Parametric Equivalent

TLV1832PWR | |
|---|---|
DigiKey Part Number | 296-TLV1832PWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV1832PWR |
Description | PUSH PULL COMPARATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.005µA @ 12V |
Manufacturer Texas Instruments | Current - Output (Typ) 30mA @ 12V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 100µA, 135µA |
Part Status Active | Propagation Delay (Max) 110ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 40V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 2.5mV @ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1832QPWRQ1 | Texas Instruments | 2.612 | 296-TLV1832QPWRQ1CT-ND | 1,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78400 € | 2.352,00 € |
| Unit Price without VAT: | 0,78400 € |
|---|---|
| Unit Price with VAT: | 0,93296 € |


