
TLV1824QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1824QDRQ1TR-ND - Tape & Reel (TR) 296-TLV1824QDRQ1CT-ND - Cut Tape (CT) 296-TLV1824QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1824QDRQ1 |
Description | AUTOMOTIVE, QUAD, MICROPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 1.2nA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28700 € | 12,87 € |
| 25 | 1,17240 € | 29,31 € |
| 100 | 1,04640 € | 104,64 € |
| 250 | 0,98632 € | 246,58 € |
| 500 | 0,95186 € | 475,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88349 € | 2.650,47 € |
| 6.000 | 0,86547 € | 5.192,82 € |
| 9.000 | 0,85645 € | 7.708,05 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

